+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE7759ARSZ

IC: electric energy meter; CF pulses,serial,SPI; SSOP20; 25mW


Manufacturer: Analog Devices

Manufacturer part number:
ADE7759ARSZ
TME Symbol:
ADE7759ARSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Kind of network
poly-phase
Case
SSOP20
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
3mA
Measurement accuracy
0.1%
Input impedance
390kΩ
Power consumption
25mW
Integrated circuit features
delta-sigma
Interface
  • CF pulses
  • serial
  • SPI
Supply voltage
  • 4.75...5.25V DC
Gross weight0.179 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE7759ARSZ
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.41 USDGross price for quantities from 5 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 66 pcs - 2.96 USDGross price for quantities from 66 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.