+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE7858AACPZ

IC: electric energy meter; CF pulses,I2C,serial,SPI; LFCSP40


Manufacturer: Analog Devices

Manufacturer part number:
ADE7858AACPZ
TME Symbol:
ADE7858AACPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Kind of network
poly-phase
Case
LFCSP40
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
23mA
Measurement accuracy
0.1%
Input impedance
400kΩ
Integrated circuit features
delta-sigma
Interface
  • CF pulses
  • I2C
  • serial
  • SPI
Supply voltage
  • 2.97...3.63V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE7858AACPZ
0 in TME stock
Net price for quantities from 1 pcs - 15.16 USDGross price for quantities from 1 pcs - 15.16 USD
Net price for quantities from 3 pcs - 13.57 USDGross price for quantities from 3 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product