+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADE9153AACPZ

IC: electric energy meter; CF pulses,serial,SPI,UART; LFCSP32


Manufacturer: Analog Devices

Manufacturer part number:
ADE9153AACPZ
TME Symbol:
ADE9153AACPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
electric energy meter
Kind of network
single-phase
Case
LFCSP32
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
12mA
Integrated circuit features
mSure® autocalibration
Interface
  • CF pulses
  • serial
  • SPI
  • UART
Supply voltage
  • 2.97...3.63V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
ADE9153AACPZ
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.17 USDGross price for quantities from 3 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product