+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADG3233BRMZ

IC: digital; bypass switch,translator; Ch: 1; 1.65÷3.6VDC; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADG3233BRMZ
TME Symbol:
ADG3233BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital
Kind of integrated circuit
bypass switch, translator
Number of channels
1
Mounting
SMD
Case
MSOP8
Operating temperature
-40...85°C
Data transfer rate
10Mbps
Output configuration
2:1
Supply voltage
  • 1.65...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: Level translators Analog Devices,
*
ADG3233BRMZ
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product