+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADHV4702-1BCPZ

IC: operational amplifier; 10MHz; Ch: 1; ±12÷110VDC,24÷220VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADHV4702-1BCPZ
TME Symbol:
ADHV4702-1BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 12...110V DC/24...220V DC
Case
LFCSP12
Operating temperature
-40...85°C
Slew rate
74V/μs
Integrated circuit features
precision
Input offset voltage
1mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
50pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADHV4702-1BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 3 pcs - 24.41 USDGross price for quantities from 3 pcs - 24.41 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product