+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADJ36005J

Relay: electromagnetic; Ucoil: 5VDC; SPST-NC; Icontacts max: 16A


Manufacturer: PANASONIC

Manufacturer part number:
ADJ36005J
TME Symbol:
ADJ36005

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NC
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
DJ
Relay variant
miniature, power
Mounting
PCB
Coil resistance
100Ω
Operate time
20ms
Body dimensions
29x13x16.5mm
Coil power consumption
250mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
5.08mm
Coil current
50mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight14 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ADJ36005J
0 in TME stock
Net price for quantities from 500 pcs - 10.50 USDGross price for quantities from 500 pcs - 10.50 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.