+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADJH21105

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 50A


Manufacturer: PANASONIC

Manufacturer part number:
ADJH21105
TME Symbol:
ADJH21105

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
50A
AC contacts rating @R
50A / 480V AC
Relay variant
miniature, power
Mounting
PCB
Coil resistance
25Ω
Operate time
20ms
Body dimensions
39x15x30.2mm
Coil power consumption
1W
Mechanical durability
1000000 cycles
Contact resistance
100Ω
Electrical life
10000 cycles
Contact material
AgSnO2
Terminal pitch
5mm
Coil current
200mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight31 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
ADJH21105
0 in TME stock
Net price for quantities from 200 pcs - 12.45 USDGross price for quantities from 200 pcs - 12.45 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.