+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-52101SW

Diode: laser; 510÷530nm; 10mW; 7/23; THT; 6÷7VDC; green


Manufacturer: Laser Components

Manufacturer part number:
ADL-52101SW
TME Symbol:
ADL-52101SW

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
510...530nm
Power
10mW
Beam divergence
7/23
Operating current
70mA
Mounting
THT
Operating temperature
-10...50°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
green
Supply voltage
  • 6...7V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-52101SW
0 in TME stock
Net price for quantities from 1 pcs - 27.42 USDGross price for quantities from 1 pcs - 27.42 USD
Net price for quantities from 3 pcs - 24.00 USDGross price for quantities from 3 pcs - 24.00 USD
Net price for quantities from 10 pcs - 23.29 USDGross price for quantities from 10 pcs - 23.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.