+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63054TA4

Diode: laser; 630÷640nm; 5mW; 8/33; THT; 2.5÷6VDC; red


Manufacturer: Laser Components

Manufacturer part number:
ADL-63054TA4
TME Symbol:
ADL-63054TA4

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...640nm
Power
5mW
Beam divergence
8/33
Operating current
32mA
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.5...6V DC
Gross weight0.322 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-63054TA4
6 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 3 pcs - 16.22 USDGross price for quantities from 3 pcs - 16.22 USD
Net price for quantities from 10 pcs - 15.66 USDGross price for quantities from 10 pcs - 15.66 USD
Net price for quantities from 30 pcs - 15.10 USDGross price for quantities from 30 pcs - 15.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.