+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63102TL-3

Diode: laser; 630÷640nm; 10mW; 7.5/33; TO18; THT; 2.2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63102TL-3
TME Symbol:
ADL-63102TL-3

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...640nm
Power
10mW
Beam divergence
7.5/33
Case
TO18
Operating current
55mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.5V DC
Gross weight0.315 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-63102TL-3
17 in TME stock
Net price for quantities from 1 pcs - 22.15 USDGross price for quantities from 1 pcs - 22.15 USD
Net price for quantities from 3 pcs - 17.40 USDGross price for quantities from 3 pcs - 17.40 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
Net price for quantities from 25 pcs - 14.03 USDGross price for quantities from 25 pcs - 14.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs