+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63501TL

Diode: laser; 630÷645nm; 50mW; 8/30; THT; 2.2÷2.7VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63501TL
TME Symbol:
ADL-63501TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...645nm
Power
50mW
Beam divergence
8/30
Operating current
0.12A
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.7V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-63501TL
0 in TME stock
Net price for quantities from 1 pcs - 55.26 USDGross price for quantities from 1 pcs - 55.26 USD
Net price for quantities from 3 pcs - 48.35 USDGross price for quantities from 3 pcs - 48.35 USD
Net price for quantities from 10 pcs - 46.96 USDGross price for quantities from 10 pcs - 46.96 USD
No. of pieces (Multiplicity: 1)