+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63502SL

Diode: laser; 630÷645nm; 50mW; 8/30; THT; 2.2÷2.7VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63502SL
TME Symbol:
ADL-63502SL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
630...645nm
Power
50mW
Beam divergence
8/30
Operating current
0.12A
Common electrode
LDA=PDK
Mounting
THT
Operating temperature
-10...40°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.7V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-63502SL
0 in TME stock
Net price for quantities from 1 pcs - 60.93 USDGross price for quantities from 1 pcs - 60.93 USD
Net price for quantities from 3 pcs - 53.32 USDGross price for quantities from 3 pcs - 53.32 USD
Net price for quantities from 10 pcs - 51.65 USDGross price for quantities from 10 pcs - 51.65 USD
No. of pieces (Multiplicity: 1)