+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63T01NY

Diode: laser; 628÷648nm; 700mW; 7/22; TO9; THT; 2.5÷3VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63T01NY
TME Symbol:
ADL-63T01NY

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
628...648nm
Power
0.7W
Beam divergence
7/22
Case
TO9
Operating current
1.4A
Height
5.2mm
Mounting
THT
Operating temperature
-10...30°C
Base diameter
9mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.5...3V DC
Gross weight1.36 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-63T01NY
9 in TME stock
Net price for quantities from 1 pcs - 57.06 USDGross price for quantities from 1 pcs - 57.06 USD
Net price for quantities from 3 pcs - 49.84 USDGross price for quantities from 3 pcs - 49.84 USD
Net price for quantities from 10 pcs - 46.35 USDGross price for quantities from 10 pcs - 46.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.