+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-63V0ANP

Diode: laser; 632÷644nm; 500mW; 6/36; TO9; THT; 1.9÷3VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-63V0ANP
TME Symbol:
ADL-63V0ANP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
632...644nm
Power
0.5W
Beam divergence
6/36
Case
TO9
Operating current
0.7A
Height
5mm
Mounting
THT
Operating temperature
-10...30°C
Base diameter
9mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 1.9...3V DC
Gross weight1.382 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-63V0ANP
11 in TME stock
Net price for quantities from 1 pcs - 44.82 USDGross price for quantities from 1 pcs - 44.82 USD
Net price for quantities from 3 pcs - 39.22 USDGross price for quantities from 3 pcs - 39.22 USD
Net price for quantities from 10 pcs - 36.42 USDGross price for quantities from 10 pcs - 36.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.