+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-65055TL

Diode: laser; 645÷660nm; 5mW; 9/28; THT; 2.2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-65055TL
TME Symbol:
ADL-65055TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
645...660nm
Power
5mW
Beam divergence
9/28
Operating current
25mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.5V DC
Gross weight0.738 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-65055TL
186 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.