+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-78051SA4

Diode: laser; 780nm; 5mW; THT; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-78051SA4
TME Symbol:
ADL-78051SA4

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
780nm
Power
5mW
Mounting
THT
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-78051SA4
0 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 10 pcs - 7.36 USDGross price for quantities from 10 pcs - 7.36 USD
Net price for quantities from 25 pcs - 7.09 USDGross price for quantities from 25 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.