+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-78101TL

Diode: laser; 770÷790nm; 10mW; 11/28; THT; 1.9÷2.2VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-78101TL
TME Symbol:
ADL-78101TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
770...790nm
Power
10mW
Beam divergence
11/28
Operating current
30mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Part status
Not recommended for new designs
Supply voltage
  • 1.9...2.2V DC
Gross weight0.309 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-78101TL
11 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 3 pcs - 6.71 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.