+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-80Q11TZ

Diode: laser; 798÷818nm; 1W; 7/35; THT; 1.9÷2.5VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
ADL-80Q11TZ
TME Symbol:
ADL-80Q11TZ

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
798...818nm
Power
1W
Beam divergence
7/35
Operating current
1.2A
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.5V DC
Gross weight0.318 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-80Q11TZ
7 in TME stock
Net price for quantities from 1 pcs - 104.00 USDGross price for quantities from 1 pcs - 104.00 USD
Net price for quantities from 3 pcs - 91.00 USDGross price for quantities from 3 pcs - 91.00 USD
Net price for quantities from 10 pcs - 87.75 USDGross price for quantities from 10 pcs - 87.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.