+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-80V03TL

Diode: laser; 805÷811nm; 500mW; 8/39; THT; 1.9÷2.1VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-80V03TL
TME Symbol:
ADL-80V03TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
805...811nm
Power
0.5W
Beam divergence
8/39
Operating current
0.57A
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.1V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-80V03TL
0 in TME stock
Net price for quantities from 1 pcs - 79.98 USDGross price for quantities from 1 pcs - 79.98 USD
Net price for quantities from 3 pcs - 69.98 USDGross price for quantities from 3 pcs - 69.98 USD
Net price for quantities from 10 pcs - 67.84 USDGross price for quantities from 10 pcs - 67.84 USD
No. of pieces (Multiplicity: 1)