+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-85051SL

Diode: laser; 840÷850nm; 5mW; 9/32; THT; 1.8÷2VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
ADL-85051SL
TME Symbol:
ADL-85051SL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...850nm
Power
5mW
Beam divergence
9/32
Operating current
26mA
Common electrode
LDA=PDK
Height
2.85mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.8...2V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-85051SL
0 in TME stock
Net price for quantities from 1 pcs - 15.64 USDGross price for quantities from 1 pcs - 15.64 USD
Net price for quantities from 3 pcs - 14.17 USDGross price for quantities from 3 pcs - 14.17 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 25 pcs - 13.22 USDGross price for quantities from 25 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.