+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-85051TL

Diode: laser; 842÷850nm; 5mW; 9/30; THT; 1.63÷1.9VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-85051TL
TME Symbol:
ADL-85051TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
842...850nm
Power
5mW
Beam divergence
9/30
Operating current
26mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.63...1.9V DC
Gross weight0.306 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-85051TL
15 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 3 pcs - 11.55 USDGross price for quantities from 3 pcs - 11.55 USD
Net price for quantities from 10 pcs - 11.17 USDGross price for quantities from 10 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs