+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-85301TL

Diode: laser; 840÷860nm; 30mW; 9/30; THT; 1.8÷2.2VDC; infrared

Manufacturer: Laser Components

Manufacturer part number:
ADL-85301TL
TME Symbol:
ADL-85301TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
30mW
Beam divergence
9/30
Operating current
65mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...50°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.8...2.2V DC
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-85301TL
1 in TME stock
Net price for quantities from 1 pcs - 34.70 USDGross price for quantities from 1 pcs - 34.70 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts