+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-85Y51TL

Diode: laser; 840÷860nm; 250mW; 8/17; THT; 1.9÷2.4VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
ADL-85Y51TL
TME Symbol:
ADL-85Y51TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
0.25W
Beam divergence
8/17
Operating current
0.31A
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.4V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-85Y51TL
0 in TME stock
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 49.00 USD
Net price for quantities from 3 pcs - 42.88 USDGross price for quantities from 3 pcs - 42.88 USD
Net price for quantities from 10 pcs - 41.36 USDGross price for quantities from 10 pcs - 41.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.