+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM3050EBRWZ

IC: CAN transceiver; digital isolator; Ch: 2; 12Mbps; 1.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADM3050EBRWZ
TME Symbol:
ADM3050EBRWZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
CAN transceiver
Kind of integrated circuit
digital isolator
Number of channels
2
Data transfer rate
12Mbps
Case
SO16-W
Interface
CAN FD
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Number of inputs
1/1
Insulation voltage
5.7kV
Technology
iCoupler®
Kind of channel
unidirectional
Supply voltage
  • 1.7...5.5V DC
Gross weight1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits Analog Devices,
*
ADM3050EBRWZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 47 pcs - 4.43 USDGross price for quantities from 47 pcs - 4.43 USD