+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM660ARZ

PMIC; DC/DC converter; Uin: 1.5÷7VDC; 100uA; SO8; SMD; Ch: 1; tube

Manufacturer: Analog Devices

Manufacturer part number:
ADM660ARZ
TME Symbol:
ADM660ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...7V DC
Output current
100µA
Case
SO8
Mounting
SMD
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
ADM660ARZ
56 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
Net price for quantities from 98 pcs - 3.08 USDGross price for quantities from 98 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs