+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM7150ARDZ-5.0

IC: voltage regulator; LDO,linear,fixed; 5V; 0.8A; SO8; SMD; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADM7150ARDZ-5.0
TME Symbol:
ADM7150ARDZ-5.0

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.8A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.01%
Number of channels
1
Input voltage
4.5...16V
Gross weight0.078 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
ADM7150ARDZ-5.0
94 in TME stock
Net price for quantities from 1 pcs - 8.88 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 3 pcs - 7.85 USDGross price for quantities from 3 pcs - 7.85 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product