+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

536321

Compact cylinder; Piston diam: 50mm; Piston stroke: 10mm

NEW

Manufacturer: FESTO

Manufacturer part number:
536321
TME Symbol:
ADN-50-10-I-P-A

Specification

Manufacturer
FESTO
Type of pneumatic module
compact cylinder
Piston diameter
50mm
Piston stroke
10mm
Thread
M10
Operating pressure
0.6...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight540 g
Certificates
See other products in this category: Actuators FESTO,
*
536321
0 in TME stock
Net price for quantities from 1 pcs - 126.50 USDGross price for quantities from 1 pcs - 126.50 USD
Net price for quantities from 5 pcs - 117.92 USDGross price for quantities from 5 pcs - 117.92 USD
Net price for quantities from 10 pcs - 109.62 USDGross price for quantities from 10 pcs - 109.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.