+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP1720TRMZ5-EP

IC: voltage regulator; LDO,fixed; 5V; 50mA; MSOP8; SMD; -55÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
ADP1720TRMZ5-EP
TME Symbol:
ADP1720TRMZ5-EP

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.275V
Output voltage
5V
Output current
50mA
Case
MSOP8
Mounting
SMD
Operating temperature
-55...125°C
Input voltage
4...28V
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
ADP1720TRMZ5-EP
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product