+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP2303ARDZ

PMIC; DC/DC converter; Uin: 3÷20VDC; Uout: 0.8÷16VDC; 3A; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
ADP2303ARDZ
TME Symbol:
ADP2303ARDZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...20V DC
Output voltage
0.8...16V DC
Output current
3A
Case
SO8
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Efficiency
87.5%
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
ADP2303ARDZ
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 98 pcs - 2.37 USDGross price for quantities from 98 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Hardly available product