+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP3334ARZ

IC: voltage regulator; LDO,adjustable; 1.5÷10V; 0.5A; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
ADP3334ARZ
TME Symbol:
ADP3334ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.4V
Output voltage
1.5...10V
Output current
0.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Input voltage
2.6...11V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
ADP3334ARZ
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Hardly available product