+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP3338AKCZ-2.5RL7

IC: voltage regulator; LDO,fixed; 2.5V; 2A; SOT223; SMD; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
ADP3338AKCZ-2.5RL7
TME Symbol:
ADP3338AKCZ-2.5RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.4V
Output voltage
2.5V
Output current
2A
Case
SOT223
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators Analog Devices,
*
ADP3338AKCZ-2.5RL7
0 in TME stock
Net price for quantities from 500 pcs - 1.98 USDGross price for quantities from 500 pcs - 1.98 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product