+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP3338AKCZ-3.3RL7

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1A; SOT223; SMD


Manufacturer: Analog Devices

Manufacturer part number:
ADP3338AKCZ-3.3RL7
TME Symbol:
ADP3338AKCZ-3.3RL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.19V
Output voltage
3.3V
Output current
1A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±0.04%
Number of channels
1
Input voltage
2.7...8V
Gross weight0.256 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators Analog Devices,
*
ADP3338AKCZ-3.3RL7
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product