+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADP7118ARDZ-2.5

IC: voltage regulator; LDO,fixed; 2.5V; 0.2A; SO8; SMD; -40÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
ADP7118ARDZ-2.5
TME Symbol:
ADP7118ARDZ-2.5

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.2V
Output voltage
2.5V
Output current
0.2A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.7...20V
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
ADP7118ARDZ-2.5
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 98 pcs - 1.49 USDGross price for quantities from 98 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product