+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR02ARZ-REEL

IC: voltage reference source; 5V; ±0.1%; SO8; reel,tape; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR02ARZ-REEL
TME Symbol:
ADR02ARZ-REEL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
7...36V
Kind of package
reel, tape
Maximum output current
10mA
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR02ARZ-REEL
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product
Net price for quantities from 2500 pcs - 2.33 USDGross price for quantities from 2500 pcs - 2.33 USD