+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR361AUJZ-REEL7

IC: voltage reference source; 2.5V; ±0.24%; TSOT5; reel,tape; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR361AUJZ-REEL7
TME Symbol:
ADR361AUJZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.24%
Mounting
SMD
Case
TSOT5
Operating temperature
-40...125°C
Operating voltage
2.8...15V
Kind of package
reel, tape
Maximum output current
5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR361AUJZ-REEL7
0 in TME stock
Net price for quantities from 3000 pcs - 1.73 USDGross price for quantities from 3000 pcs - 1.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product