+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR366AUJZ-REEL7

IC: voltage reference source; 3.3V; ±0.25%; TSOT5; reel,tape; 5mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR366AUJZ-REEL7
TME Symbol:
ADR366AUJZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±0.25%
Mounting
SMD
Case
TSOT5
Operating temperature
-40...125°C
Operating voltage
2.8...15V
Kind of package
reel, tape
Maximum output current
5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR366AUJZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Hardly available product