+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR381ARTZ-REEL7

IC: voltage reference source; 2.5V; ±0.24%; SOT23; reel,tape; 5mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR381ARTZ-REEL7
TME Symbol:
ADR381ARTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.24%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.8...18V
Kind of package
reel, tape
Maximum output current
5mA
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR381ARTZ-REEL7
327 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs