+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR392AUJZ-REEL7

IC: voltage reference source; 4.096V; ±0.15%; TSOT5; reel,tape

Manufacturer: Analog Devices

Manufacturer part number:
ADR392AUJZ-REEL7
TME Symbol:
ADR392AUJZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.15%
Mounting
SMD
Case
TSOT5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
5mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR392AUJZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product