+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1100A0IDBVT

IC: A/D converter; Ch: 1; 16bit; 184sps; 2.7÷5.5V; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1100A0IDBVT
TME Symbol:
ADS1100A0IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
184sps
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Interface
  • 2-wire
  • I2C
Gross weight0.092 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1100A0IDBVT
159 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs