+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1110A0IDBVT

IC: A/D converter; Ch: 1; 16bit; 240sps; SOT23-6; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1110A0IDBVT
TME Symbol:
ADS1110A0IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
240sps
Case
SOT23-6
Mounting
SMD
Integrated circuit features
precision
Relative accuracy
1LSB
Operating voltage
2.7...5.5V DC
DC supply current
240µA
Interface
  • I2C
  • serial
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1110A0IDBVT
49 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs