+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1110A2IDBVT

IC: A/D converter; 16bit; SOT23-6; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1110A2IDBVT
TME Symbol:
ADS1110A2IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating voltage
2.7...5.5V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1110A2IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs