+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1110A3IDBVT

IC: A/D converter; 16bit; SOT23-6; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1110A3IDBVT
TME Symbol:
ADS1110A3IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating voltage
2.7...5.5V DC
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1110A3IDBVT
205 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.96 USDGross price for quantities from 5 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
Net price for quantities from 250 pcs - 3.83 USDGross price for quantities from 250 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs