+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1110A5IDBVT

IC: A/D converter; Ch: 1; 16bit; 128sps; SOT23-6; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1110A5IDBVT
TME Symbol:
ADS1110A5IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
128sps
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating voltage
2.7...5.5V DC
Gross weight0.108 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1110A5IDBVT
38 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Net price for quantities from 25 pcs - 3.93 USDGross price for quantities from 25 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 250 pcs - 3.20 USDGross price for quantities from 250 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs