+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1118IRUGR

IC: A/D converter; Ch: 4; 16bit; 860sps; 2÷5.5V; X2QFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1118IRUGR
TME Symbol:
ADS1118IRUGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
860sps
Operating voltage
2...5.5V
Case
X2QFN10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Gross weight0.11 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1118IRUGR
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 250 pcs - 3.35 USDGross price for quantities from 250 pcs - 3.35 USD
Net price for quantities from 3000 pcs - 3.13 USDGross price for quantities from 3000 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.