+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1118IRUGT

IC: A/D converter; Ch: 4; 16bit; 860sps; 2÷5.5V; X2QFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1118IRUGT
TME Symbol:
ADS1118IRUGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
860sps
Operating voltage
2...5.5V
Case
X2QFN10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1118IRUGT
0 in TME stock
Net price for quantities from 250 pcs - 4.51 USDGross price for quantities from 250 pcs - 4.51 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.