+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1131IDR

IC: A/D converter; Ch: 1; 18bit; 80sps; SOIC16; 3÷5.3VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1131IDR
TME Symbol:
ADS1131IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
80sps
Case
SOIC16
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Operating voltage
3...5.3V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1131IDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Product for special order