+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1147IPWR

IC: A/D converter; Ch: 4; 16bit; 2ksps; TSSOP20; ±1LSB; 2.7÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1147IPWR
TME Symbol:
ADS1147IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
2ksps
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...105°C
Max INL
±1LSB
Relative accuracy
1LSB
Operating voltage
2.7...5.25V DC
Interface
  • serial
  • SPI
Integrated circuit features
  • delta-sigma
  • differential
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1147IPWR
0 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.06 USDGross price for quantities from 25 pcs - 6.06 USD
Net price for quantities from 100 pcs - 5.94 USDGross price for quantities from 100 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.