+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1148IRHBR

IC: A/D converter; Ch: 8; 16bit; 2ksps; 2.7÷5.5V; VQFN32; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1148IRHBR
TME Symbol:
ADS1148IRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
2ksps
Operating voltage
2.7...5.5V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential, single-ended
Max INL
±1LSB
Integrated circuit features
delta-sigma
Relative accuracy
1LSB
Frequency
4.5MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1148IRHBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order