+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS114S06IPBS

IC: A/D converter; Ch: 6; 16bit; 4ksps; 2.7÷5.25V; TQFP32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS114S06IPBS
TME Symbol:
ADS114S06IPBS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
6
Converter resolution
16bit
Sampling speed
4ksps
Operating voltage
2.7...5.25V
Case
TQFP32
Mounting
SMD
Interface
SPI
Operating temperature
-50...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS114S06IPBS
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order