+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1203IRGTT

IC: A/D converter; Ch: 1; 16bit; 40ksps; VQFN16; IN: differential


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1203IRGTT
TME Symbol:
ADS1203IRGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
40ksps
Case
VQFN16
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Kind of input
differential
Gross weight0.066 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1203IRGTT
0 in TME stock
Net price for quantities from 250 pcs - 8.23 USDGross price for quantities from 250 pcs - 8.23 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.